Analog DevicesMAX2181AETE/V+T射频放大器
RF Amp Single LNA 162.5MHz 5.25V Automotive AEC-Q100 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Noise Amplifier | |
| 1 | |
| 162.5 | |
| 3.2(Max) | |
| 8.3@162.5MHz | |
| 10(Typ)@162.5MHz | |
| 15(Typ)@162.5MHz | |
| 2.5@162.5MHz | |
| 5.25 | |
| 4.75 | |
| 5 | |
| 56(Typ)@5V | |
| Single | |
| 1666.7 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

