Analog DevicesMAX20754ETMA1+电源控制器和监控器
Controller 2.97V to 3.63V 48-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 300 to 800 | |
| 4.5 to 16 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 3(Typ) | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
