Analog DevicesMAX1843ETI+T直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 1.1V to 5.5V/2.5V/1.8V/1.5V 2.7A 28-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable|Fixed | |
| 1000 | |
| Yes | |
| 1 | |
| 1.1 to 5.5|2.5|1.8|1.5 | |
| 2.7 | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| 0.5mV(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
