Analog DevicesMAX17633CATP+直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.9V to 32.4V 3.5A 20-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 400 to 2200 | |
| Yes | |
| 1 | |
| 0.9 to 32.4 | |
| 3.5 | |
| 4.5 | |
| 36 | |
| 4.5 to 36 | |
| 6.4 | |
| 90 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

