Analog DevicesMAX17601ASA+栅极和功率驱动器
Driver 4A 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 40(Typ) | |
| 25(Typ) | |
| 7(Typ) | |
| TTL | |
| 4 | |
| 14 | |
| 12(Typ) | |
| 0.8(Max) | |
| 2.1(Min) | |
| 4(Typ) | |
| 0.91 | |
| 588.2 | |
| -40 | |
| 125 | |
| Automotive | |
| Thermal Shutdown Protection | |
| 12(Typ) | |
| 12(Typ) | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

