| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Fuel Gauge |
| Battery Type | Li-FePO4|Li-Ion |
| Maximum Supply Current (mA) | 0.016(Typ) |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Maximum Operating Supply Voltage (V) | 4.9 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.45 mm |
| Package Length | 1.47 mm |
| PCB changed | 9 |
| Supplier Package | WLP |
| Pin Count | 9 |