Analog DevicesMAX1674EUA+T直流-直流转换器和开关调节器芯片
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.42A/0.285A 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable|Fixed | |
| No | |
| 1 | |
| 2 to 5.5|3.3|5 | |
| 0.42(Typ)|0.285(Typ) | |
| 0.7 | |
| 5.5 | |
| 1.1 to 5.5 | |
| 16 | |
| 2.5mV/V | |
| 15mV | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

