Analog DevicesMAX16132F33G/V+TSupervisory Circuits
Processor Supervisor 3.3V 1 Active Low/Open Drain 8-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| 1 | |
| 10(Min) | |
| Active Low/Open Drain | |
| 3.3 | |
| 1.71 to 5.5 | |
| 1.71 | |
| 5.5 | |
| 12.5(Typ) | |
| 408 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

