Analog DevicesMAX16062ATG+Supervisory Circuits
Processor Supervisor 3.3V/2.5V/Adj/1.8V/Adj/Adj/Adj/Adj 8 Active Low/Open Drain 24-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 8 | |
| 200(Typ) | |
| Active Low/Open Drain | |
| Adj | |
| Adj|3.3|2.5|1.8 | |
| Adj | |
| 1 | |
| 5.5 | |
| 50(Typ) | |
| 1355 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

