Analog DevicesMAX16055AAUB+TSupervisory Circuits
Processor Supervisor 3.08V/2.32V/1.389V/1.67V/1.112V/0.834V 6 Active Low/Open Drain 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 200(Typ) | |
| Active Low/Open Drain | |
| 3|2.25|1.355|1.62|1.084|0.813 | |
| 3.08|2.32|1.389|1.67|1.112|0.834 | |
| 3.15|2.38|1.425|1.71|1.14|0.855 | |
| 1 | |
| 5.5 | |
| 55(Typ) | |
| 444 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2.95 |
| Package Length | 2.95 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

