Analog DevicesMAX15166EWE+T直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.606V to 14.4V 4A 16-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 385 | |
| Yes | |
| 1 | |
| 0.606 to 14.4 | |
| 4 | |
| 4.5 | |
| 16 | |
| 4.5 to 16 | |
| 1.1 | |
| 96 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 2.05 mm |
| Package Length | 2.05 mm |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 16 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

