Analog DevicesMAX15003ATM+T直流至直流控制器
DC/DC Cntrlr Triple-OUT Step Down 2200kHz 48-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| Step Down | |
| 0.6 to 19 | |
| 2200 | |
| 4.5 | |
| 23 | |
| 4.5 to 23 | |
| 8 | |
| 3076.9 | |
| PWM | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

