Analog DevicesMAX14803CCM+Analog Switch Multiplexers
Analog Switch Hexadecimal SPST 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Hexadecimal SPST | |
| SPST | |
| 16 | |
| 16 | |
| 16 | |
| Yes | |
| Non-Inverting | |
| 2000(Typ)@-100V | |
| 2000(Typ)@-100V | |
| 20(Typ)@±100V | |
| Single | |
| Single | |
| 40|160 | |
| ±100 | |
| 0|200 | |
| 3.4@100V/-2.3@-100V | |
| 8@160V/-5@-160V@0C to 70C | |
| 48@40V@-160V | |
| 45 to 60 | |
| Dual | |
| 1818 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

