| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| 产品类别 | USB Charger Detection |
| Minimum Operating Supply Voltage (V) | 0 |
| Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18|24|1.8|2.5 |
| Maximum Operating Supply Voltage (V) | 28 |
| Maximum Supply Current (mA) | 0.14 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 2.77 |
| Package Length | 3.97 |
| PCB changed | 54 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| Pin Count | 54 |
| Lead Shape | Ball |