Analog DevicesMAX145BEUA+模数转换器
1-Channel Single ADC SAR 108ksps 12-bit Serial 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 108ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 2.5V | |
| 2.7 | |
| 330 | |
| ±1LSB | |
| ±3LSB | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

