Analog DevicesMAX1415EPE+模数转换器
2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 2 | |
| 500sps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Unipolar|Bipolar | |
| Single | |
| 1.225V|±1.225V | |
| ±0.0015%FSR | |
| ±0.003%FSR(Typ) | |
| 16 | |
| Yes | |
| No | |
| -45 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 19.43(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
