Analog DevicesMAX11205AEUB+模数转换器
1-Channel Single ADC Delta-Sigma 246ksps 16-bit Serial 10-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCMOS | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 246ksps | |
| Serial (2-Wire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±3.6V | |
| 444 | |
| ±20ppm of FSR | |
| ±45ppmFSR | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2.95 |
| Package Length | 2.95 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

