| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | D-Sub Adapter |
| Gender | RCP/PL |
| Number of Contacts | 9/9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Contact Gender | SKT/PIN |
| Maximum Current Rating (A) | 7.5 |
| Maximum Voltage Rating | 100VDC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 50 |
| Shell Material | Steel |
| Shell Plating | Tin |
| Shell Size | E/E |
| Product Length (mm) | 31.19 |
| Product Depth (mm) | 25.62 |
| Product Height (mm) | 12.93 |
| Contact Plating | Gold Over Nickel |
| Contact Material | Copper Alloy |