Bel Power SolutionsMAP110-4200G交流至直流电源供应器
AC/DC Power Supply Quad-OUT 12V/24V/-12V/5V 5A/4A/1A/2A 110W 19-Pin
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 12|24|-12|5 | |
| 5|4|1|2 | |
| 110 | |
| 85 | |
| 264 | |
| 4242VDC | |
| 0.2% | |
| 0.5%|1%|1.5% | |
| 3.5(rms) | |
| 47 to 63 | |
| 70(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%|0.5% | |
| No | |
| 0 | |
| 70 | |
| 590 | |
| Mounting | Screw |
| Package Height | 50 mm |
| Package Width | 109.2 mm |
| Package Length | 177.8 mm |
| PCB changed | 19 |
| 19 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.