VishayMAL218497902E3铝聚合物电容器
Cap Aluminum Polymer 10uF 100VDC 20%( 8 X 11.7mm) SMD 0.045 Ohm 1.7A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 10uF | |
| 20% | |
| 100VDC | |
| 0.045 | |
| Very Low | |
| 1.7 | |
| 200@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 11.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 0.8 | |
| 11.7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

