VishayMAL214699008E3铝电容器
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16mm) SMD 1.4A 5000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.45@-40°C@100kHz|0.05@20°C@100kHz | |
| 1.4 | |
| 350@2Min | |
| 5000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 6 | |
| 16 X 16 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 16 | |
| 5.5 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic MAL214699008E3 aluminum capacitor from Vishay for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 16 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its leakage current is 350@2Min μA. Its capacitance value is 1000uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

