VishayMAL213835221E3铝电容器
Cap Aluminum Lytic 220uF 16V 20% (8 X 18mm) Axial 1.2 Ohm 0.23A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| 1.2 | |
| Low | |
| 0.73@20°C@10kHz|0.35@20°C@100kHz | |
| 0.23 | |
| 11@5Min | |
| 2000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Axial | |
| 2 | |
| 8 X 18 | |
| -40 | |
| 105 | |
| Ammo | |
| 8 | |
| 18 | |
| 1.7 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic MAL213835221E3 aluminum capacitor from Vishay. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 18 mm long with a diameter of 8 mm. This part has a lead diameter of 0.8 mm. The MAL213835221E3 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 11@5Min μA.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.