VishayMAL213664102E3铝电容器
Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 1A 6000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.13@-10°C@100kHz|0.062@20°C@100kHz | |
| 1 | |
| 100@2Min | |
| 6000 | |
| Polar | |
| Very Low Impedance|Very Long Useful Life|Polarized Aluminum Electrolytic|Non-Solid Electrolyte|Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut Only | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.2 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic MAL213664102E3 aluminum capacitor from Vishay for its relatively high ESR! It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm. Its capacitance value is 1000uF. The MAL213664102E3 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 100@2Min μA.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

