VishayMAL210437152E3铝电容器
Cap Aluminum Lytic 1500uF 450V 20% (65 X 105mm) Clamp Mount Screw 0.077 Ohm 7.3A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 450VDC | |
| 0.077 | |
| Low | |
| 0.044@20°C@20kHz | |
| 7.3 | |
| 1350@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 65 X 105 | |
| -40 | |
| 105 | |
| Bulk | |
| 65 | |
| 105 | |
| 480 |
By implementing this electrolytic MAL210437152E3 aluminum capacitor from Vishay in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The MAL210437152E3 aluminum electrolytic capacitor has a screw terminal termination style. It has a tolerance of 20%. Its leakage current is 1350@5Min μA. This product is 105 mm tall with a diameter of 65 mm. Its capacitance value is 1500uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.