VishayMAL205858332E3铝电容器
Cap Aluminum Lytic 3300uF 63V 20% (30 X 40mm) Snap-In 10mm 0.07 Ohm 3.07A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 63VDC | |
| 0.07 | |
| Low | |
| 0.05@20°C@10kHz | |
| 3.07 | |
| 420@5Min|1251@1Min | |
| 10000 | |
| Polar | |
| Polarized Aluminum Electrolytic|Non-Solid Electrolyte|Long Life|High Ripple Current | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 30 | |
| 40 | |
| 40 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.