VishayMAL205657223E3铝电容器
Cap Aluminum Lytic 22000uF 40V 20% (35 X 50mm) Snap-In 10mm 0.04 Ohm 4.86A 12000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22000uF | |
| 20% | |
| 40VDC | |
| 0.04 | |
| Low | |
| 0.033@20°C@10kHz | |
| 4.86 | |
| 5284@1Min|1764@5Min | |
| 12000 | |
| Polar | |
| High Ripple Current|Long Life|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 50 | |
| 72 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Vishay's electrolytic MAL205657223E3 aluminum capacitor. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 5284@1Min|1764@5Min μA. It has a tolerance of 20%. The MAL205657223E3 aluminum electrolytic capacitor has a snap-in termination style. This product is 50 mm tall with a diameter of 35 mm. Its capacitance value is 22000uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

