VishayMAL203850479E3铝电容器
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.13A 2500h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 0.13 | |
| 17@2Min | |
| 2500 | |
| Polar | |
| Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Radial Leads | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.4 | |
| 0.5 |
This electrolytic MAL203850479E3 aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its capacitance value is 47uF. The MAL203850479E3 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 17@2Min μA. This product is 11 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

