VishayMAL202190551E3铝电容器
Cap Aluminum Lytic 22uF 100V 20% (8 X 11mm) Axial 5.8 Ohm 0.095A 2500h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 100VDC | |
| 5.8 | |
| Standard | |
| 4.1@20°C@10kHz | |
| 0.095 | |
| 8.4@5Min | |
| 2500 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 8 X 11 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 11 | |
| 1.1 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

