VishayMAL202137229E3铝电容器
Cap Aluminum Lytic 22uF 40V 20% (4.5 X 10mm) Axial 8 Ohm 0.06A 2500h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 40VDC | |
| 8 | |
| Standard | |
| 3.2@20°C@10kHz | |
| 0.06 | |
| 5.8@5Min | |
| 2500 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.5 X 10 | |
| -40 | |
| 85 | |
| Ammo | |
| 4.5 | |
| 10 | |
| 0.5 | |
| 0.6 |
This electrolytic MAL202137229E3 aluminum capacitor from Vishay has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 10 mm long with a diameter of 4.5 mm. Its leakage current is 5.8@5Min μA. The MAL202137229E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.6 mm. Its capacitance value is 22uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

