VishayMAL202128681E3铝电容器
Cap Aluminum Lytic 680uF 63V 20% (15 X 30mm) Axial 0.199 Ohm 0.89A 8000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 63VDC | |
| 0.199 | |
| Standard | |
| 0.095@20°C@10kHz | |
| 0.89 | |
| 90@5Min | |
| 8000 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 15 X 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 15 | |
| 30 | |
| 11.7 | |
| 0.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

