| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Clip | |
| Steel | |
| 15.7 | |
| -29 | |
| 49 | |
| 30 | |
| 19.1 | |
| Adhesive |
Secure multiple wires for a clean and finished look with this MACC62-A-C cable clamp from Panduit. This cable clamp has a minimum operating temperature of -29 °C and a maximum of 49 °C. This product is 30 mm long and 19.1 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

