| Compliant with Exemption | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 2.5 | |
| 10 | |
| 80 | |
| 15 | |
| 400 | |
| 1.8@11A | |
| 400 | |
| 1 | |
| No | |
| -40 | |
| 110 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.28(Max) mm |
| Package Width | 4.82(Max) mm |
| Package Length | 10.28(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

