AmphenolMA7RAE1701-KIT圆形连接器
Conn M23 Circular PIN 17 POS RA Panel Mount 17 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| M23 Circular | |
| RCP | |
| Panel Mount | |
| Right Angle | |
| N | |
| 1 | |
| 17 | |
| 17 | |
| PIN | |
| (18-22)/(24-28) | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Zinc Die Cast | |
| Nickel | |
| 10 | |
| 160VDC|160VAC | |
| -20 | |
| 130 | |
| IP66/IP67 | |
| Threaded | |
| 500 | |
| 55.1 | |
| 41 | |
| Box |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

