GlenairM83513/13-A01CWD-超小型连接器
Conn Micro-D SKT 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Cadmium | |
| A | |
| No | |
| 19.94 | |
| 15.75 | |
| 7.87 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the M83513/13-A01CW DVI connector from Glenair. This socket type connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. This 2-row connector has a single port. This device has a maximum current rating of 3 A. This product is 19.94 mm long, 7.87 mm tall and 15.75 mm deep. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

