VishayM8340109K2001FGD03网络及阵列电阻器
Res Thick Film NET 2K Ohm 1% 0.6W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 2K | |
| 1% | |
| 50 | |
| 0.6 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 24.97 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
Conserve space and power by adopting this M8340109K2001FGD03 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 2K Ohm. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. The M8340109K2001FGD03 part has a pin termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

