IRCM8340102H2491BA网络及阵列电阻器
Res Thin Film NET 2.49K Ohm 0.1% 1.6W ±50ppm/°C ISOL Ceramic 16-Pin DIP Pin Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 2.49K | |
| 0.1% | |
| 100 | |
| 1.6 | |
| 0.2 (1/5) | |
| Thin Film | |
| -55 | |
| 150 | |
| ±50 | |
| 70 to 150 | |
| ISOL | |
| Ceramic | |
| Pin | |
| 16 | |
| 2.54 | |
| Tube | |
| DIP | |
| Rectangular | |
| DIP | |
| 20.32 | |
| 7.87 | |
| 2.03 | |
| 2.67 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? IRC (TT electronics) brings you their M8340102H2491BA resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.2 (1/5) W. This product's 8 resistors have a value of 2.49K Ohm. Its temperature coefficient is ±50 ppm/°C. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 150 °C. This product's terminal pitch is 2.54 mm. The M8340102H2491BA part has a pin termination style. This product is 20.32 mm long, 2.03 mm tall and 7.87 mm deep. This device is made with thin film technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

