VishayM64Z504KB40电阻微调器、电位计及变阻器
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 500K | |
| 10% | |
| 250 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.2 | |
| 21(Elec)|23(Mech) | |
| 1 | |
| 7560 | |
| 21 | |
| 8280 | |
| 200 | |
| 23 | |
| Box | |
| 11 | |
| 5 | |
| 9.8 | |
| 0.82 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

