KYOCERA AVX Components CorporationM49470Q01186KEJ多层陶瓷电容器

Cap Ceramic 18uF 500V X7R 10% 5 Stacked 125°C Low ESR

SMPS Stacked MLC Capacitors

SM Style SM Military Styles MIL-PRF-49470



Applications

Switch Mode Power Supply: Input/output filters of high-power and high-voltage power supplies as well as in bus filters and DC snubbers for high power inverters and other high-current applications.

Used in Space, Defense, and Aerospace vertical markets.



Features & Benefits


  • •  Trusted, legacy PME designs
  • •  Available in M or T (Space) Level
  • •  Lead options help enhance thermo-mechanical performance
  • •  Higher CV surface mount chips due to stacked capacitor configuration
  • •  Uses BP, BQ, BR, and BX dielectric formulations
  • •  Qualified to MIL-PRF-49470, and DSCC/DLA 87106


Product Technical Specs


  • •  Capacitance up to 390µF
  • •  Voltage up to 500V
  • •  Temperature rated up to 125°C
  • •  Available in multiple Lead Styles, including J, N, and L

1 部件: 可以明天配送

    Total$467.66Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1928+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      美国
      • In Stock: 1
      • Price: $467.66

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.