Samsung ElectronicsM393B5273DH0-CK0Memory Modules
DRAM Module DDR3 SDRAM 4Gbyte 240DIMM
| Compliant | |
| 4A994.a | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR3 SDRAM | |
| 4Gbyte | |
| 512Mx72 | |
| 240DIMM | |
| 18 | |
| 2G | |
| 72 | |
| 0.225 | |
| 1600 | |
| 256Mx8 | |
| FBGA | |
| 1.425 | |
| 1.5 | |
| 1.575 | |
| 1765 | |
| 0 | |
| 95 | |
| Double | |
| Yes | |
| Dual | |
| 8 | |
| 11 | |
| No | |
| Yes | |
| Yes | |
| Mounting | Socket |
| Package Height | 30 |
| Package Width | 4(Max) |
| Package Length | 133.35 |
| PCB changed | 240 |
| Standard Package Name | DIMM |
| Supplier Package | RDIMM |
| 240 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

