VishayM39006/22-0261液体钽电容器
Cap Tant Wet 20uF 10V 20% (5.56 X 13.08mm) Axial (0.1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 20uF | |
| 20% | |
| 10VDC | |
| Standard | |
| 0.82 | |
| 1 | |
| Polar | |
| 6 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 13.08 | |
| -55 | |
| 125 | |
| 21.81 | |
| 13.08(Max) | |
| 2.6 | |
| 5.56(Max) | |
| 0.64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

