KYOCERA AVX Components CorporationM39006/22-0115液体钽电容器
Cap Tant Wet 100uF 30V 5%( 10.31 X 19.46mm) Axial (1%FR) 2.26 Ohm 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 100uF | |
| 5% | |
| 30VDC | |
| 2.26 | |
| Standard | |
| 1.45 | |
| 2 | |
| Polar | |
| 17 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 19.46 | |
| -55 | |
| 125 | |
| 29.78 | |
| 19.46 | |
| 10.31(Max) | |
| 0.64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

