KEMET CorporationM39003/09-0064固体钽电容器
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) 0.11 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 35VDC | |
| 0.11 | |
| Low | |
| 2.7 | |
| 8 | |
| Polar | |
| 5 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
The higher stability of this M39003/09-0064 solid tantalum capacitor from Kemet compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 8 μA. The M39003/09-0064 solid capacitor has an axial termination style. Its capacitance value is 47uF. It has a tolerance of 10%. This product is 19.96 mm long with a diameter of 8.92 mm. It is reliable with a failure rate grade of M.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

