| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active-Unconfirmed |
| 美国海关商品代码 | 8532.21.00.20 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Solid |
| Capacitance Value | 0.1uF |
| Tolerance | 10% |
| Voltage | 100VDC |
| ESR (Ohm) | 25 |
| Equivalent Series Resistance Type | Standard |
| IL (uA) | 0.3 |
| Polarity | Polar |
| Dissipation Factor (%) | 2 |
| Fail Safe with Built-in Fuse | No |
| Seal | Hermetic |
| Insulation | Sleeved |
| High Shock and Vibrating | No |
| Case Style | Metal |
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Size (mm) | 3.43 X 7.26 |
| Temperature Range @ Derated Voltage (°C) | 85 to 125 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Length w/weld (mm) | 10.72 |
| Product Length (mm) | 7.26 |
| Product Diameter (mm) | 3.43 |
| Lead Diameter (mm) | 0.51 |