| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| CD4000 | |
| Buffer/Driver | |
| 1 | |
| 6 | |
| 6 | |
| 1 Low | |
| 6 | |
| 1 Low | |
| No | |
| Inverting | |
| 130@15V|180@10V|380@5V | |
| 380 | |
| Single-Ended | |
| 3-State | |
| 25.2(Min) | |
| -4.2(Min) | |
| 3 | |
| 15|12|9|5|3.3 | |
| 18 | |
| 0.04 | |
| 20 | |
| 50 | |
| 500 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

