GrayhillM3786/4-0887Switch Rotary
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP8T | |
| 45 | |
| 8 | |
| 1 | |
| 3 | |
| 5@115VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 8 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 62 | |
| 29.51 | |
| 31.07 | |
| 65.81 |
If you need more than just two switch positions, look no further, this M3786/4-0887 rotary switch from Grayhill will handle just that. This device has a maximum current rating of 5 A @ 115VAC. It has a SP8T configuration. The M3786/4-0887 rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 29.51 mm long, 65.81 mm tall and 31.07 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

