| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 1.3 | |
| 7 | |
| 8 | |
| 5 | |
| 400 | |
| 1.6@1.13A | |
| 400 | |
| 0.005 | |
| Yes | |
| -40 | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
This triac LX807DE thyristor manufactured from Littelfuse acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 8 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

