Microchip TechnologyLX7104ISF直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.81V to 15V 1.5A 6-Pin SOT-23
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1700 | |
| Yes | |
| 1 | |
| 0.81 to 15 | |
| 1.5 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 2.4 | |
| 800 | |
| 92 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

