OhmiteLVK25R002FER单侧表面贴装定值电阻器
Res Metal Alloy 1224 0.002 Ohm 1% 2W ±200ppm/°C Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 2m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Alloy | |
| -40 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 1224 | |
| Wide Terminal | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1224 | |
| 3.2 | |
| 6.4 | |
| 0.65 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

