| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| DC Motor | |
| 0.5 | |
| 2.5 | |
| 2.5 to 5.5 | |
| 5.5 | |
| 700 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.77 |
| Package Width | 2.6 |
| Package Length | 2.6 |
| PCB changed | 16 |
| Supplier Package | VCT |
| 16 | |
| Lead Shape | No Lead |
Automate your pumps and actuators using ON Semiconductor's forward/reverse LV8075LP-TE-L-E stepper motor driver! Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -30 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
