| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colored | |
| Top Mount | |
| 7.6lm(Max) | |
| 2400mcd(Max) | |
| 120 | |
| 30 | |
| 20 | |
| 3.3 | |
| 5 | |
| 120 | |
| -30 | |
| 85 | |
| x=0.28/y=0.26 | |
| No | |
| White | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 0.6 |
| Package Length | 3.8 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
